Direct

CMDEISCEI | |
|---|---|
DigiKey Part Number | 298-12601-ND |
Manufacturer | |
Manufacturer Product Number | CMDEISCEI |
Description | MODULE SUPPLIED WITH ONE SC DUPL |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Color Ivory |
Convert From (Adapter End) SC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDEISCZEI | Panduit Corp | 14 | CMDEISCZEI-ND | 28,05000 € | Direct |


