Direct

CMDBUSCIW | |
|---|---|
DigiKey Part Number | CMDBUSCIW-ND |
Manufacturer | |
Manufacturer Product Number | CMDBUSCIW |
Description | SC DUPL (BU) ADAPTER (IW) MODULE |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |


