
CMDBLSCZBL | |
|---|---|
DigiKey Part Number | CMDBLSCZBL-ND |
Manufacturer | |
Manufacturer Product Number | CMDBLSCZBL |
Description | ADAPTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Receptacle | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,96200 € | 379,62 € |
| Unit Price without VAT: | 37,96200 € |
|---|---|
| Unit Price with VAT: | 45,17478 € |

