
CLTS62N-C | |
|---|---|
DigiKey Part Number | CLTS62N-C-ND |
Manufacturer | |
Manufacturer Product Number | CLTS62N-C |
Description | HOSE 0.664" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.664" (16.87mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.664" (16.87mm) | |
Diameter - Outside | 0.847" (21.51mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,57000 € | 110,57 € |
| 2 | 108,17500 € | 216,35 € |
| 3 | 106,79333 € | 320,38 € |
| 5 | 105,08000 € | 525,40 € |
| 7 | 103,96286 € | 727,74 € |
| 10 | 102,79300 € | 1.027,93 € |
| Unit Price without VAT: | 110,57000 € |
|---|---|
| Unit Price with VAT: | 131,57830 € |

