
CLTS62F-C | |
|---|---|
DigiKey Part Number | 298-19692-ND |
Manufacturer | |
Manufacturer Product Number | CLTS62F-C |
Description | HOSE 0.664" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.664" (16.87mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Crush Resistant, Impact Resistant |
Diameter - Inside 0.664" (16.87mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.847" (21.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,87000 € | 76,87 € |
| 2 | 75,20500 € | 150,41 € |
| 3 | 74,24333 € | 222,73 € |
| 5 | 73,05400 € | 365,27 € |
| 7 | 72,27857 € | 505,95 € |
| 10 | 71,46700 € | 714,67 € |
| Unit Price without VAT: | 76,87000 € |
|---|---|
| Unit Price with VAT: | 91,47530 € |

