
CLTS50F-C3 | |
|---|---|
DigiKey Part Number | 298-19691-ND |
Manufacturer | |
Manufacturer Product Number | CLTS50F-C3 |
Description | HOSE 0.512" ID POLY 100' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.654" (16.60mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 € | 77,69 € |
| 2 | 76,01000 € | 152,02 € |
| 3 | 75,04000 € | 225,12 € |
| 5 | 73,83600 € | 369,18 € |
| 7 | 73,05429 € | 511,38 € |
| 10 | 72,23200 € | 722,32 € |
| Unit Price without VAT: | 77,69000 € |
|---|---|
| Unit Price with VAT: | 92,45110 € |




