
CLTS38N-C | |
|---|---|
DigiKey Part Number | 298-19690-ND |
Manufacturer | |
Manufacturer Product Number | CLTS38N-C |
Description | HOSE 0.394" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.524" (13.30mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,70000 € | 79,70 € |
| 2 | 77,97000 € | 155,94 € |
| 3 | 76,97333 € | 230,92 € |
| 5 | 75,74200 € | 378,71 € |
| 7 | 74,93714 € | 524,56 € |
| 10 | 74,09400 € | 740,94 € |
| Unit Price without VAT: | 79,70000 € |
|---|---|
| Unit Price with VAT: | 94,84300 € |


