
CLTS150F-D | |
|---|---|
DigiKey Part Number | CLTS150F-D-ND |
Manufacturer | |
Manufacturer Product Number | CLTS150F-D |
Description | HOSE 1.575" ID POLY 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.575" (40.00mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.575" (40.00mm) | |
Diameter - Outside | 1.851" (47.02mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.010" ~ 0.032" (0.25mm ~ 0.81mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,03000 € | 535,03 € |
| Unit Price without VAT: | 535,03000 € |
|---|---|
| Unit Price with VAT: | 636,68570 € |

