
CLT75N-2M630 | |
|---|---|
DigiKey Part Number | CLT75N-2M630-ND |
Manufacturer | |
Manufacturer Product Number | CLT75N-2M630 |
Description | SLIT WRAP 0.767" X 2000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.941" (23.90mm) X 2000' (609.60m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 2000' (609.60m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Slit Wrap | Heat Protection Heat Stabilized |
Type Attributes Slit Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.767" (19.48mm) | Features Crush Resistant, Impact Resistant |
Diameter - Outside, Non-Expanded 0.941" (23.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.194,79000 € | 1.194,79 € |
| Unit Price without VAT: | 1.194,79000 € |
|---|---|
| Unit Price with VAT: | 1.421,80010 € |

