
CLT50NFR-3 | |
|---|---|
DigiKey Part Number | 298-CLT50NFR-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT50NFR-3 |
Description | SLIT NYLON CLT,FLAME RETARDANT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.620" (15.75mm) X 1050' (320.04m) Orange |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.620" (15.75mm) |
Manufacturer Panduit Corp | Material Polyamide (PA6), Nylon 6 |
Series | Color Orange |
Packaging Bulk | Length 1050' (320.04m) |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Slit Wrap | Heat Protection Flame Retardant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,01000 € | 452,01 € |
| Unit Price without VAT: | 452,01000 € |
|---|---|
| Unit Price with VAT: | 537,89190 € |

