
CLT38F-C3 | |
|---|---|
DigiKey Part Number | 298-13556-ND |
Manufacturer | |
Manufacturer Product Number | CLT38F-C3 |
Description | SLIT WRAP 0.394" X 100' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.524" (13.30mm) X 100' (30.48m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.025" (0.18mm ~ 0.64mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 0.394" (10.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.524" (13.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,69000 € | 72,69 € |
| 2 | 71,11500 € | 142,23 € |
| 3 | 70,21000 € | 210,63 € |
| 5 | 69,08400 € | 345,42 € |
| 7 | 68,35000 € | 478,45 € |
| 10 | 67,58200 € | 675,82 € |
| Unit Price without VAT: | 72,69000 € |
|---|---|
| Unit Price with VAT: | 86,50110 € |

