Similar

CLT35F-C4 | |
|---|---|
DigiKey Part Number | 298-21027-ND |
Manufacturer | |
Manufacturer Product Number | CLT35F-C4 |
Description | SLIT WRAP 0.35" X 100' YELLOW |
Customer Reference | |
Detailed Description | Slit Wrap 0.504" (12.80mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.350" (8.89mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.504" (12.80mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |



