Slit Wrap 0.398" (10.11mm) X 10000' (3048.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT25F-10M20

DigiKey Part Number
298-19685-ND
Manufacturer
Manufacturer Product Number
CLT25F-10M20
Description
SLIT WRAP 0.284" X 10000' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.398" (10.11mm) X 10000' (3048.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Black
Series
Length
10000' (3048.00m)
Packaging
Bulk
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Features
Crush Resistant, Impact Resistant
Diameter - Inside, Non-Expanded
0.284" (7.21mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.398" (10.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.743,36000 €1.743,36 €
Manufacturers Standard Package
Unit Price without VAT:1.743,36000 €
Unit Price with VAT:2.074,59840 €