
CLT188F-X3 | |
|---|---|
DigiKey Part Number | 298-13551-ND |
Manufacturer | |
Manufacturer Product Number | CLT188F-X3 |
Description | SLIT WRAP 1.849" X 10' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 10.00' (3.05m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Wall Thickness 0.013" ~ 0.035" (0.33mm ~ 0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.849" (46.96mm) | Base Product Number |
Diameter - Outside, Non-Expanded 2.194" (55.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,50000 € | 61,50 € |
| 2 | 60,16500 € | 120,33 € |
| 3 | 59,40000 € | 178,20 € |
| 5 | 58,44600 € | 292,23 € |
| 7 | 57,82714 € | 404,79 € |
| 10 | 57,17700 € | 571,77 € |
| Unit Price without VAT: | 61,50000 € |
|---|---|
| Unit Price with VAT: | 73,18500 € |

