
CLT188F-C4 | |
|---|---|
DigiKey Part Number | 298-13549-ND |
Manufacturer | |
Manufacturer Product Number | CLT188F-C4 |
Description | SLIT WRAP 1.849" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.849" (46.96mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.194" (55.73mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.013" ~ 0.035" (0.33mm ~ 0.89mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,51000 € | 258,51 € |
| 2 | 252,88000 € | 505,76 € |
| 3 | 249,64000 € | 748,92 € |
| 5 | 245,62000 € | 1.228,10 € |
| 7 | 243,00286 € | 1.701,02 € |
| 10 | 240,25700 € | 2.402,57 € |
| Unit Price without VAT: | 258,51000 € |
|---|---|
| Unit Price with VAT: | 307,62690 € |

