
CLT188F-3C20 | |
|---|---|
DigiKey Part Number | CLT188F-3C20-ND |
Manufacturer | |
Manufacturer Product Number | CLT188F-3C20 |
Description | SLIT WRAP 1.849" X 300' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 300' (91.44m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 300' (91.44m) |
Packaging Bulk | Wall Thickness 0.013" ~ 0.035" (0.33mm ~ 0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.849" (46.96mm) | Base Product Number |
Diameter - Outside, Non-Expanded 2.194" (55.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,94000 € | 543,94 € |
| Unit Price without VAT: | 543,94000 € |
|---|---|
| Unit Price with VAT: | 647,28860 € |

