
CLT150NFR-3 | |
|---|---|
DigiKey Part Number | 298-CLT150NFR-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT150NFR-3 |
Description | SLIT NYLON CLT, FLAME RETARDANT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.150" (54.61mm) X 85.00' (25.91m) Orange |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 2.150" (54.61mm) |
Manufacturer Panduit Corp | Material Polyamide (PA6), Nylon 6 |
Series | Color Orange |
Packaging Bulk | Length 85.00' (25.91m) |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Slit Wrap | Heat Protection Flame Retardant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 1.890" (48.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,22000 € | 184,22 € |
| Unit Price without VAT: | 184,22000 € |
|---|---|
| Unit Price with VAT: | 219,22180 € |

