Slit Wrap 1.851" (47.02mm) X 10.00' (3.05m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT150F-X4

DigiKey Part Number
298-13546-ND
Manufacturer
Manufacturer Product Number
CLT150F-X4
Description
SLIT WRAP 1.575" X 10' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.851" (47.02mm) X 10.00' (3.05m) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Yellow
Series
Length
10.00' (3.05m)
Packaging
Bulk
Wall Thickness
0.010" ~ 0.032" (0.25mm ~ 0.81mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Features
Crush Resistant, Impact Resistant
Diameter - Inside, Non-Expanded
1.575" (40.00mm)
Base Product Number
Diameter - Outside, Non-Expanded
1.851" (47.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,02000 €45,02 €
244,04500 €88,09 €
343,48667 €130,46 €
542,79000 €213,95 €
742,33714 €296,36 €
1041,86200 €418,62 €
Manufacturers Standard Package
Unit Price without VAT:45,02000 €
Unit Price with VAT:53,57380 €