
CLT150F-D4F | |
|---|---|
DigiKey Part Number | 298-CLT150F-D4F-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-D4F |
Description | CORR. LOOM TUBING SLIT, 1.50" (3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.728" (43.89mm) X 500' (152.40m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.484" (37.69mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.728" (43.89mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 500' (152.40m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,23000 € | 701,23 € |
| Unit Price without VAT: | 701,23000 € |
|---|---|
| Unit Price with VAT: | 834,46370 € |

