
CLT150F-D3 | |
|---|---|
DigiKey Part Number | 298-13542-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-D3 |
Description | SLIT WRAP 1.575" X 500' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.851" (47.02mm) X 500' (152.40m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 500' (152.40m) |
Packaging Bulk | Wall Thickness 0.010" ~ 0.032" (0.25mm ~ 0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.575" (40.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.851" (47.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,00000 € | 629,00 € |
| Unit Price without VAT: | 629,00000 € |
|---|---|
| Unit Price with VAT: | 748,51000 € |

