
CLT150F-D20 | |
|---|---|
DigiKey Part Number | 298-13541-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-D20 |
Description | SLIT WRAP 1.575" X 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.851" (47.02mm) X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.575" (40.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.851" (47.02mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.010" ~ 0.032" (0.25mm ~ 0.81mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,28000 $ | 644,28 $ |
| 2 | 630,22000 $ | 1.260,44 $ |
| 3 | 622,13000 $ | 1.866,39 $ |
| 5 | 612,07000 $ | 3.060,35 $ |
| 7 | 605,53143 $ | 4.238,72 $ |
| 10 | 598,66500 $ | 5.986,65 $ |
| Unit Price without VAT: | 644,28000 $ |
|---|---|
| Unit Price with VAT: | 766,69320 $ |

