
CLT125F-L3 | |
|---|---|
DigiKey Part Number | 298-13538-ND |
Manufacturer | |
Manufacturer Product Number | CLT125F-L3 |
Description | SLIT WRAP 1.278" X 50' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.536" (39.01mm) X 50.00' (15.24m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.278" (32.46mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.536" (39.01mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,67000 € | 82,67 € |
| 2 | 80,87500 € | 161,75 € |
| 3 | 79,84333 € | 239,53 € |
| 5 | 78,56200 € | 392,81 € |
| 7 | 77,72857 € | 544,10 € |
| 10 | 76,85400 € | 768,54 € |
| Unit Price without VAT: | 82,67000 € |
|---|---|
| Unit Price with VAT: | 98,37730 € |

