
CLT100F-C4 | |
|---|---|
DigiKey Part Number | 298-13534-ND |
Manufacturer | |
Manufacturer Product Number | CLT100F-C4 |
Description | SLIT WRAP 0.912" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.103" (28.02mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.912" (23.16mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.103" (28.02mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,05000 € | 127,05 € |
| 2 | 124,29000 € | 248,58 € |
| 3 | 122,70667 € | 368,12 € |
| 5 | 120,73400 € | 603,67 € |
| 7 | 119,45143 € | 836,16 € |
| 10 | 118,10600 € | 1.181,06 € |
| Unit Price without VAT: | 127,05000 € |
|---|---|
| Unit Price with VAT: | 151,18950 € |

