
CJT688TGIW | |
|---|---|
DigiKey Part Number | 298-21023-ND |
Manufacturer | |
Manufacturer Product Number | CJT688TGIW |
Description | MINI-COM MODULE, CAT 6, 28/30 AW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 16,35800 € | 163,58 € |
| 25 | 15,89160 € | 397,29 € |
| 50 | 15,54700 € | 777,35 € |
| 100 | 15,20960 € | 1.520,96 € |
| 250 | 14,77380 € | 3.693,45 € |
| 500 | 14,45208 € | 7.226,04 € |
| 1.000 | 14,13679 € | 14.136,79 € |
| 2.500 | 13,72995 € | 34.324,88 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

