MFR Recommended
MFR Recommended

CJSUD6X88TGWHY | |
|---|---|
DigiKey Part Number | 298-CJSUD6X88TGWHY-ND |
Manufacturer | |
Manufacturer Product Number | CJSUD6X88TGWHY |
Description | MINI-COM CAT 6A UP/DOWN JACK MOD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 45° Angle | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |



