
CJSLRCAPRD-X | |
|---|---|
DigiKey Part Number | 298-CJSLRCAPRD-X-ND |
Manufacturer | |
Manufacturer Product Number | CJSLRCAPRD-X |
Description | TX5E CATEGORY 5E LEFT/RIGHT 45 D |
Customer Reference | |
Detailed Description | Connector Cover Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Panduit Corp | Size / Dimension 14.99mm H x 24.38mm W |
Series | Material Polycarbonate (PC), Zinc |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Base Product Number |
Type Cover |

