
CJR688TGOR | |
|---|---|
DigiKey Part Number | 298-13026-ND |
Manufacturer | |
Manufacturer Product Number | CJR688TGOR |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount |



