
CJ6X88TGRD | |
|---|---|
DigiKey Part Number | 298-12587-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGRD |
Description | CATEGORY 6A, RJ45, 10 GB/S, 8-PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 € | 21,63 € |
| 10 | 20,11600 € | 201,16 € |
| 25 | 19,54120 € | 488,53 € |
| 50 | 19,11740 € | 955,87 € |
| 100 | 18,70210 € | 1.870,21 € |
| 250 | 18,16588 € | 4.541,47 € |
| 500 | 17,76998 € | 8.884,99 € |
| 1.000 | 17,38202 € | 17.382,02 € |
| 2.500 | 16,88129 € | 42.203,22 € |
| Unit Price without VAT: | 21,63000 € |
|---|---|
| Unit Price with VAT: | 25,73970 € |


