CJ6X88TGBU-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ6X88TGBU-24

DigiKey Part Number
298-16079-ND
Manufacturer
Manufacturer Product Number
CJ6X88TGBU-24
Description
MINI-COM MODULE, CAT 6A, UTP, 8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,28000 €19,28 €
2417,44000 €418,56 €
4817,06167 €818,96 €
7216,84403 €1.212,77 €
12016,57350 €1.988,82 €
26416,16390 €4.267,27 €
50415,83510 €7.980,89 €
1.00815,48954 €15.613,46 €
2.52015,04354 €37.909,72 €
Manufacturers Standard Package
Unit Price without VAT:19,28000 €
Unit Price with VAT:22,94320 €