
CJ5E88TGBU-24 | |
|---|---|
DigiKey Part Number | 298-12539-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGBU-24 |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 24 | 10,26625 € | 246,39 € |
| 48 | 10,04396 € | 482,11 € |
| 72 | 9,91611 € | 713,96 € |
| 120 | 9,75725 € | 1.170,87 € |
| 264 | 9,51652 € | 2.512,36 € |
| 504 | 9,32333 € | 4.698,96 € |
| 1.008 | 9,12031 € | 9.193,27 € |
| 2.520 | 8,85822 € | 22.322,71 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

