
CJ5E88TGBL | |
|---|---|
DigiKey Part Number | 298-12536-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGBL |
Description | THE CATEGORY 5E, RJ45, 8-POSITIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 11,05700 € | 110,57 € |
| 25 | 10,74240 € | 268,56 € |
| 50 | 10,50960 € | 525,48 € |
| 100 | 10,28170 € | 1.028,17 € |
| 250 | 9,98760 € | 2.496,90 € |
| 500 | 9,77040 € | 4.885,20 € |
| 1.000 | 9,55761 € | 9.557,61 € |
| 2.500 | 9,28290 € | 23.207,25 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

