2 Port Modular Insert White 1/2 Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS2WH-X

DigiKey Part Number
298-16044-ND
Manufacturer
Manufacturer Product Number
CHS2WH-X
Description
INSERT, 2 PORT, 1/2 SIZE, SLOPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Modular Insert White 1/2 Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Angled/Sloped
Manufacturer
Panduit Corp
Color
White
Series
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Packaging
Bulk
Length
1.340" (34.04mm)
Part Status
Active
Width
1.560" (39.62mm)
Style
1/2 Size
Depth
1.040" (26.42mm)
Type
Modular Insert
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Ports
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
52,50400 €12,52 €
102,44900 €24,49 €
302,36633 €70,99 €
502,32860 €116,43 €
1002,27830 €227,83 €
2502,21348 €553,37 €
5002,16560 €1.082,80 €
1.0002,11870 €2.118,70 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €