
CHR3RGBWH | |
|---|---|
DigiKey Part Number | CHR3RGBWH-ND |
Manufacturer | |
Manufacturer Product Number | CHR3RGBWH |
Description | RCA COUPLER |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack (3) To Phono (RCA) Jack (3) Panel Mount |
Category | Convert To (Adapter End) Phono (RCA) Jack (3) |
Manufacturer Panduit Corp | Number of Positions/Contacts 2 Conductors |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Rear Side Nut |
Part Status Obsolete | Shielding Unshielded |
Conversion Type Same Series | Body Material Brass |
Gender Female to Female | Insulation Color Blue, Green, Red |
Connector Style Audio Adapter | Housing Color White |
Convert From (Adapter End) Phono (RCA) Jack (3) |

