
CHF2MWH-X | |
|---|---|
DigiKey Part Number | 298-16041-ND |
Manufacturer | |
Manufacturer Product Number | CHF2MWH-X |
Description | INSERT, 2 PORT, 1/3 SIZE, FLAT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White 1/3 Size |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 0.890" (22.61mm) |
Part Status Active | Width 1.640" (41.66mm) |
Style 1/3 Size | Depth 0.655" (16.65mm) |
Type Modular Insert | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 2,04000 € | 10,20 € |
| 10 | 1,99600 € | 19,96 € |
| 30 | 1,92800 € | 57,84 € |
| 50 | 1,89720 € | 94,86 € |
| 100 | 1,85620 € | 185,62 € |
| 250 | 1,80336 € | 450,84 € |
| 500 | 1,76436 € | 882,18 € |
| 1.000 | 1,72617 € | 1.726,17 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

