
CHB2IW-X | |
|---|---|
DigiKey Part Number | 298-12527-ND |
Manufacturer | |
Manufacturer Product Number | CHB2IW-X |
Description | 1/2-SIZE BLANK INSERT. RESERVES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White, Off | |
Size / Dimension | 33.90mm H x 39.70mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 2,12600 € | 10,63 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

