
CH105-A-T14 | |
|---|---|
DigiKey Part Number | 298-21003-ND |
Manufacturer | |
Manufacturer Product Number | CH105-A-T14 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Adhesive 2.060" L x 0.395" H (52.32mm x 10.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Top Lock | |
Opening Size | 2.060" L x 0.395" H (52.32mm x 10.03mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.480" (63.00mm) | |
Width | 1.030" (26.16mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,67320 € | 41,83 € |
| 50 | 1,63700 € | 81,85 € |
| 200 | 1,56710 € | 313,42 € |
| 400 | 1,53325 € | 613,30 € |
| 600 | 1,51377 € | 908,26 € |
| 1.000 | 1,48955 € | 1.489,55 € |
| 2.600 | 1,44525 € | 3.757,65 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |





