
CFPWR4EI | |
|---|---|
DigiKey Part Number | 298-13173-ND |
Manufacturer | |
Manufacturer Product Number | CFPWR4EI |
Description | FACEPLATE SNGL GANG 4PORT IVORY |
Customer Reference | |
Detailed Description | 4 Port Faceplate Electric Ivory Single Gang |
Category | Port Direction Angled/Sloped |
Manufacturer Panduit Corp | Color Electric Ivory |
Series | Features Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 5.728" (145.50mm) |
Style Single Gang | Width 3.071" (78.00mm) |
Type Faceplate | Depth 0.791" (20.10mm) |
Number of Ports 4 | Material Polycarbonate (PC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFPWR4CIG | Panduit Corp | 3 | 298-16028-ND | 44,34000 € | Similar |


