
CFPWR4BL | |
|---|---|
DigiKey Part Number | CFPWR4BL-ND |
Manufacturer | |
Manufacturer Product Number | CFPWR4BL |
Description | FACEPLATE SNGL GANG 4PORT BLACK |
Customer Reference | |
Detailed Description | 4 Port Faceplate Black Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Angled/Sloped | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 5.728" (145.50mm) | |
Width | 3.071" (78.00mm) | |
Depth | 0.791" (20.10mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |


