
CFPSL4S | |
|---|---|
DigiKey Part Number | 298-20999-ND |
Manufacturer | |
Manufacturer Product Number | CFPSL4S |
Description | FACEPLATE, 4 PORT, SINGLE GANG S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Category | Color Stainless Steel |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.510" (114.55mm) |
Part Status Active | Width 2.760" (70.10mm) |
Style Single Gang | Depth 0.740" (18.80mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 4 | Base Product Number |
Port Direction Angled/Sloped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 € | 31,81 € |
| 10 | 29,58000 € | 295,80 € |
| 25 | 28,73480 € | 718,37 € |
| 50 | 28,11060 € | 1.405,53 € |
| 100 | 27,49900 € | 2.749,90 € |
| 250 | 26,70968 € | 6.677,42 € |
| 500 | 26,12664 € | 13.063,32 € |
| 1.000 | 25,55540 € | 25.555,40 € |
| 2.500 | 24,81794 € | 62.044,85 € |
| Unit Price without VAT: | 31,81000 € |
|---|---|
| Unit Price with VAT: | 37,85390 € |

