
CFPSL4IGY | |
|---|---|
DigiKey Part Number | CFPSL4IGY-ND |
Manufacturer | |
Manufacturer Product Number | CFPSL4IGY |
Description | FACEPLATE SNGL GANG 4PORT GRAY |
Customer Reference | |
Detailed Description | 4 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Category | Port Direction Angled/Sloped |
Manufacturer Panduit Corp | Color Gray |
Series | Features Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.748" (69.80mm) |
Type Faceplate | Depth 1.091" (27.70mm) |
Number of Ports 4 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFPE4IGY | Panduit Corp | 5 | 298-16002-ND | 4,33000 € | Similar |


