
CFPSL4EIY | |
|---|---|
DigiKey Part Number | 298-16025-ND |
Manufacturer | |
Manufacturer Product Number | CFPSL4EIY |
Description | FACEPLATE, 4 PORT, CLASSIC, SLOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Electric Ivory |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 1.090" (27.69mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Angled/Sloped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,30000 € | 43,00 € |
| 25 | 4,17760 € | 104,44 € |
| 50 | 4,08720 € | 204,36 € |
| 100 | 3,99890 € | 399,89 € |
| 250 | 3,88484 € | 971,21 € |
| 500 | 3,80066 € | 1.900,33 € |
| 1.000 | 3,71817 € | 3.718,17 € |
| 2.500 | 3,61172 € | 9.029,30 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

