
CFPSL2S | |
|---|---|
DigiKey Part Number | CFPSL2S-ND |
Manufacturer | |
Manufacturer Product Number | CFPSL2S |
Description | FACEPLATE, 2 PORT, SINGLE GANG S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Stainless Steel | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.510" (114.55mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.740" (18.80mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,72000 € | 30,72 € |
| 10 | 28,57200 € | 285,72 € |
| 25 | 27,75520 € | 693,88 € |
| 50 | 27,15240 € | 1.357,62 € |
| 100 | 26,56160 € | 2.656,16 € |
| 250 | 25,79924 € | 6.449,81 € |
| 500 | 25,23602 € | 12.618,01 € |
| 1.000 | 24,68432 € | 24.684,32 € |
| 2.500 | 23,97200 € | 59.930,00 € |
| Unit Price without VAT: | 30,72000 € |
|---|---|
| Unit Price with VAT: | 36,55680 € |

