
CFPL6WHY | |
|---|---|
DigiKey Part Number | 298-12456-ND |
Manufacturer | |
Manufacturer Product Number | CFPL6WHY |
Description | FACEPLATE SNGL GANG 6PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,69200 € | 92,30 € |
| 50 | 3,61240 € | 180,62 € |
| 100 | 3,53430 € | 353,43 € |
| 250 | 3,43364 € | 858,41 € |
| 500 | 3,35924 € | 1.679,62 € |
| 1.000 | 3,28636 € | 3.286,36 € |
| 2.500 | 3,19231 € | 7.980,77 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

