
CFPL6SY | |
|---|---|
DigiKey Part Number | 298-16021-ND |
Manufacturer | |
Manufacturer Product Number | CFPL6SY |
Description | FACEPLATE, 6 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | - | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.510" (114.55mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.760" (19.30mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,68700 € | 176,87 € |
| Unit Price without VAT: | 17,68700 € |
|---|---|
| Unit Price with VAT: | 21,04753 € |

