CFPL6BLY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 38
Unit Price: 4,39000 €
Datasheet
6 Port Faceplate Black Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPL6BLY

DigiKey Part Number
298-16017-ND
Manufacturer
Manufacturer Product Number
CFPL6BLY
Description
FACEPLATE SNGL GANG 6PORT BLACK
Customer Reference
Detailed Description
6 Port Faceplate Black Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
6
Port Direction
Straight
Color
Black
Features
Label Cover/Holder with Labels
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
-
Width
-
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes