
CFPL4WH-X | |
|---|---|
DigiKey Part Number | 298-CFPL4WH-X-ND |
Manufacturer | |
Manufacturer Product Number | CFPL4WH-X |
Description | MINI COM 4-PORT CLASSIC FACEPLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.680" (17.27mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,36600 € | 33,66 € |
| Unit Price without VAT: | 3,36600 € |
|---|---|
| Unit Price with VAT: | 4,00554 € |

