
CFPL4S-2GY | |
|---|---|
DigiKey Part Number | 298-16016-ND |
Manufacturer | |
Manufacturer Product Number | CFPL4S-2GY |
Description | FACEPLATE, 4 PORT, DOUBLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Silver Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Silver | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Modules | |
Length | 4.510" (114.55mm) | |
Width | 4.600" (116.84mm) | |
Depth | 0.756" (19.20mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,51000 € | 24,51 € |
| 10 | 22,79600 € | 227,96 € |
| 25 | 22,14480 € | 553,62 € |
| 50 | 21,66400 € | 1.083,20 € |
| 100 | 21,19320 € | 2.119,32 € |
| 250 | 20,58552 € | 5.146,38 € |
| 500 | 20,13656 € | 10.068,28 € |
| 1.000 | 19,69679 € | 19.696,79 € |
| 2.500 | 19,12912 € | 47.822,80 € |
| Unit Price without VAT: | 24,51000 € |
|---|---|
| Unit Price with VAT: | 29,16690 € |


