
CFPL3EIY | |
|---|---|
DigiKey Part Number | 298-16011-ND |
Manufacturer | |
Manufacturer Product Number | CFPL3EIY |
Description | FACEPLATE, 3 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Electric Ivory |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.660" (16.76mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 3 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,75300 € | 37,53 € |
| 25 | 3,64600 € | 91,15 € |
| 50 | 3,56760 € | 178,38 € |
| 100 | 3,49040 € | 349,04 € |
| 250 | 3,39092 € | 847,73 € |
| 500 | 3,31746 € | 1.658,73 € |
| 1.000 | 3,24550 € | 3.245,50 € |
| 2.500 | 3,15262 € | 7.881,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

