
CFPL2SU | |
|---|---|
DigiKey Part Number | 298-CFPL2SU-ND |
Manufacturer | |
Manufacturer Product Number | CFPL2SU |
Description | MINI-COM STAINLESS STEEL FACEPLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | Gray | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.510" (114.55mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.700" (17.78mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,90900 € | 299,09 € |
| Unit Price without VAT: | 29,90900 € |
|---|---|
| Unit Price with VAT: | 35,59171 € |

