
CFPL1IWY | |
|---|---|
DigiKey Part Number | CFPL1IWY-ND |
Manufacturer | |
Manufacturer Product Number | CFPL1IWY |
Description | MINI COM 1 PORT SINGLE CLASSIC F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.680" (17.27mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,75300 € | 37,53 € |
| 25 | 3,64600 € | 91,15 € |
| 50 | 3,56760 € | 178,38 € |
| 100 | 3,49040 € | 349,04 € |
| 250 | 3,39092 € | 847,73 € |
| 500 | 3,31746 € | 1.658,73 € |
| 1.000 | 3,24550 € | 3.245,50 € |
| 2.500 | 3,15262 € | 7.881,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

